Fiskars 1020186 PowerGearX Lopper Bypass Cuts Dia 38mm Anti-Skid Grip

Image Representative of Range

Fiskars 1020186 PowerGearX Lopper Bypass Cuts Dia 38mm Anti-Skid Grip

MPN
1020186
Brand
Fiskars
EAN-13
6411501122605
Order Code
11-8856
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.05
10+ £43.46
50+ £43.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/11/2026

Fiskars PowerGearX LX92-S 1020186 lopper, which features a bypass mechanism and ergonomic design for efficient cutting. Its lightweight build and advanced gears enhance cutting power, making it ideal for pruning trees and shrubs. This tool is commonly used in gardening and landscaping for precise and clean cuts.
Type Loppers
Cut width 38mm
Cutting mechanism Bypass
Length 570mm
Rack size 483 mm (19")
Weight 832g

Reviews

Be the first to submit a review

Trustpilot