Fiskars 1020127 Light Weeder Easy Dandelion Removal Back-Friendly Use

MPN
1020127
Brand
Fiskars
EAN-13
6411501399403
Order Code
03-5360
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.56 £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars manufactures the 1020127 weeder, a lightweight tool ideal for removing weeds with precision. It features durable construction suited for garden maintenance. The weeder is effective in maintaining tidy flower beds and vegetable plots.
Type Weeders and Weed Control
Dim (W x H) 30 mm x 900 mm
Height 900mm
Rack size 483 mm (19")
Weight 900g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot