Fiskars 1020126 XACT™ Weeder Ergonomic High Load Deep Reach Arms

MPN
1020126
Brand
Fiskars
EAN-13
6411501399502
Order Code
03-5359
Country of Origin
Finland

Discontinued


Fiskars 1020126 Xact Weeder is designed for efficient weed removal with precision and ease. Its durable construction and ergonomic features make it ideal for gardeners seeking reliable tools. This weeder is perfect for uprooting weeds without disturbing surrounding plants.
Type Weeders and Weed Control
Dim (L x W x H) 1000 x 30 x 1000 mm
Height 1m
Length 1m
Rack size 483 mm (19")
Weight 950g
Width 30mm

Trustpilot