Fiskars 1016035 Solid™ Hoe

MPN
1016035
Brand
Fiskars
EAN-13
6411501357137
Order Code
96-0080
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £17.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 08/07/2026

The Fiskars 135713 Solid™ Hoe has a hardened carbon steel blade for breaking up the soil and removing weeds between rows of plants. The rounded aluminium shaft makes it extremely durable, and lightweight.

Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.

Specification

Overall Length: 1670mm
Head Width: 185mm
Weight: 0.59kg


Type Hoe

Reviews

Be the first to submit a review

Trustpilot