Fiskars 1016034 Solid™ Cultivator

MPN
1016034
Brand
Fiskars
EAN-13
6411501357144
Order Code
96-0075
Country of Origin
Finland
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stockBack-order availability date - 09/11/2026

The Fiskars 135714 Solid™ Cultivator has hardened carbon steel prongs for loosening and tilling the soil before planting. The rounded aluminium shaft makes it extremely durable, and lightweight.

Easy to store thanks to integrated hanging holes. The Fiskars Solid™ Range are all-purpose tools constructed for durability, that won’t let you down.

Specification

Overall Length: 1670mm
Head Width: 117mm
Weight: 0.59kg


Type Cultivator

Reviews

Be the first to submit a review

Trustpilot