Fiskars 1015649 StaySharp Reel Mower 43cm Noiseless Ergonomic Design

MPN
1015649
Brand
Fiskars
EAN-13
6411501138729
Order Code
03-5358
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £251.68 £213.93
10+ £208.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

The Fiskars StaySharp™ manual reel mower features a cutting width of 430 mm, making it ideal for small to medium-sized gardens. Manufactured by Fiskars, model 1015649, this reel mower offers an eco-friendly and precise lawn care solution. Its design ensures an efficient cut without the need for fuel or electricity.
Type Reel Mower
Cutting Width 43cm
Powered Hand Push
Grassbox Capacity N/A
Operating type Manual
Weight 18.6kg

Reviews

Be the first to submit a review

Trustpilot