Fiskars 1011617 Solid™ Lawn Edger

MPN
1011617
Brand
Fiskars
EAN-13
7317797035003
Order Code
96-0083
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £30.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 24/07/2026

The Fiskars Solid™ Lawn Edger has a durable all-steel construction. For cutting straight edges on lawn and planting beds.

Specification:

Width: 230mm
Overall Length: 1090mm
Weight: 1.85kg


Type Edging Iron

Reviews

Be the first to submit a review

Trustpilot