Fiskars 1005150 Multi-Purpose Trimmer Secateurs 170 mm Garden Hand Tools

MPN
1005150
Brand
Fiskars
EAN-13
6411501985903
Order Code
16-3148
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars 1005150, with the manufacturer's part number 3414828, is a versatile garden hand tool designed for precision cutting tasks. The multi-purpose trimmer measures 170 mm in length and is equipped with high-quality castors that contribute to its efficient operation and durability. Engineered for both ergonomic comfort and high performance, this tool is ideal for trimming, pruning, and delicate cutting in gardening and landscaping applications. Its robust construction ensures reliable use across various horticultural tasks, providing precise control and clean cuts for both professional and hobbyist use.
Type Multi-purpose trimmer
Dimensions (L x W) 170 mm x 72 mm
Length 170mm
Product type description Agréables d'emploi grâce à leurs anneaux plastique de forme ergonomique.
Weight 0.06kg
Width 72mm

Reviews

Be the first to submit a review

Trustpilot