Fiskars 1005147 Classic Multi-Purpose Trimmer 210 mm Garden Hand Tools

MPN
1005147
Brand
Fiskars
EAN-13
6411501985026
Order Code
16-3147
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.35 £22.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars 3414827 Classic Multi-purpose Trimmer 210 mm is a precision-engineered hand tool designed for garden maintenance and light landscaping tasks. Featuring robust castor mechanism, the tool is crafted for efficient, precise trimming and cutting of various garden materials, including light branches, trims, and hedges. The 210 mm blade is made from high-quality stainless steel, ensuring long-term durability and resistance to corrosion. Commonly used by professional landscapers and horticulturists, it offers reliable performance in tasks requiring accuracy and controlled cutting, contributing to the upkeep and sculpting of aesthetically pleasing garden environments.
Type Multi-purpose trimmer
Dimensions (L x W) 210 mm x 80 mm
Length 210mm
Product type description Agréables d'emploi grâce à leurs anneaux plastique de forme ergonomique.
Width 80mm

Reviews

Be the first to submit a review

Trustpilot