Fiskars 1003621 WoodXpert™ XA23 Brush Hook

MPN
1003621
Brand
Fiskars
EAN-13
6411501260055
Order Code
97-9724
Country of Origin
Finland
Qty Unit Price (Ex VAT)
1+ £54.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fiskars WoodXpert™ XA23 Brush Hook is ideal for cutting larger branches from trees/logs and clearing saplings and brush. The ultra light and durable FiberComp™ handle minimises fatigue and make the tool virtually unbreakable. Its longer shaft provides better swing speeds and the power of a double handed grip. The optimal anti-shock surface structure ensures a comfortable firm grip. The hooked end of the handle prevents slipping.

Specifications:

Length: 943mm.
Weight: 993g.


Reviews

Be the first to submit a review

Trustpilot