Fiskars 1002104 Power Gear II Lopper 45cm Light Effortless Precise Cutting

Image Representative of Range

Fiskars 1002104 Power Gear II Lopper 45cm Light Effortless Precise Cutting

MPN
1002104
Brand
Fiskars
EAN-13
6411501121905
Order Code
11-8852
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fiskars PowerGear II 45 cm L70 1002104 lopper with a bypass mechanism for efficient, clean cuts. It features a 45 cm handle for improved leverage, making it ideal for pruning and trimming garden plants. This tool is perfect for gardeners looking to maintain branches and shrubs with ease.
Type Loppers
Cut width 38mm
Cutting mechanism Bypass
Length 450mm
Rack size 483 mm (19")
Weight 490g

Reviews

Be the first to submit a review

Trustpilot