Fiskars 1001615 Splitting Wedge 240mm Vibration Absorbing C40 Steel

Image Representative of Range

Fiskars 1001615 Splitting Wedge 240mm Vibration Absorbing C40 Steel

MPN
1001615
Brand
Fiskars
EAN-13
6411501200211
Order Code
11-8848
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fiskars 1001615 rotating splitting wedge is known for its durable design and efficient performance. This tool features a 240 mm length and weighs 2400 g, making it ideal for splitting logs. Typically used for woodcutting applications, the rotating design enhances safety and effectiveness.
Type Rotating splitting wedge
Length 240mm
Rack size 483 mm (19")
Weight 2400g

Reviews

Be the first to submit a review

Trustpilot