Fiskars 1001555 Power Gear II Lopper 46cm Lightweight Precise Non-Stick

Image Representative of Range

Fiskars 1001555 Power Gear II Lopper 46cm Lightweight Precise Non-Stick

MPN
1001555
Brand
Fiskars
EAN-13
6411501122001
Order Code
11-8843
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fiskars' PowerGear II 46 cm L72 lopper features a unique gear mechanism for increased cutting power. Designed with ergonomic handles, it ensures comfortable use for extended garden tasks. This tool is ideal for trimming branches and maintaining shrubs in domestic gardens.
Type Loppers
Cut width 28mm
Cutting mechanism Bypass
Factory colour Black
Length 460mm
Rack size 483 mm (19")
Weight 500g

Reviews

Be the first to submit a review

Trustpilot