Fiskars 1001553 Power Gear II Lopper Bypass 58cm Precision Cutting

Image Representative of Range

Fiskars 1001553 Power Gear II Lopper Bypass 58cm Precision Cutting

MPN
1001553
Brand
Fiskars
EAN-13
6411501123008
Order Code
11-8842
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars PowerGear II 58 cm L76 lopper, featuring a bypass blade design for clean cuts. This tool is ideal for trimming branches and shaping trees or shrubs. Its gear mechanism reduces effort, making it suitable for both professional and domestic gardening tasks.
Type Loppers
Cut width 28mm
Cutting mechanism Bypass
Length 580mm
Rack size 483 mm (19")
Weight 550g

Reviews

Be the first to submit a review

Trustpilot