Fiskars 1001530 Pro P90 Pruner Secateurs Garden Tools 230mm Durable Steel

MPN
1001530
Brand
Fiskars
EAN-13
8008220029629
Order Code
16-3136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.13 £29.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fiskars 1001530 is a precision-engineered garden tool identified by its part number 3414919 and also known as the Pro P90 Pruner Secateurs. This high-performance pruner features a robust 230 mm design, constructed from durable steel to ensure longevity and reliability in demanding horticultural applications. Utilised predominantly in professional gardening and landscaping, the tool is designed to deliver precise cuts with minimal effort, enhancing efficiency and maintaining plant health. The durable construction and ergonomic design make it ideal for repetitive use in cutting stems and branches in both domestic and commercial gardening tasks. As a trusted choice for precision trimming, it is favoured by engineers for its reliability and optimal functionality.
Type Pruner
Cutting mechanism Bypass
Length 230mm

Reviews

Be the first to submit a review

Trustpilot