Fiskars 1001430 Single Step Lopper Anvil 80cm cuts 40mm branches easily

Image Representative of Range

Fiskars 1001430 Single Step Lopper Anvil 80cm cuts 40mm branches easily

MPN
1001430
Brand
Fiskars
EAN-13
6411501124500
Order Code
11-8840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Fiskars SingleStep, 80 cm L39 1001430 Lopper Anvil, which features a lightweight design for ease of use during garden maintenance tasks. The tool is equipped with an anvil cutting mechanism, ideal for efficiently pruning hard, dry branches. This durable lopper is typically used for trimming shrubs and trees in residential gardens.
Type Loppers
Cut width 40mm
Cutting mechanism Anvil
Length 800mm
Weight 1340g

Reviews

Be the first to submit a review

Trustpilot