Fiskars 1001417 QuikFit Road Broom Durable bristles for effective cleaning

MPN
1001417
Brand
Fiskars
EAN-13
5905568355324
Order Code
03-5352
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fiskars manufactures the 1001417 road broom, a versatile QuikFit tool with a 260 mm sweeping width. It features sturdy bristles designed for efficient outdoor cleaning. Typically used for sweeping pavements, driveways, and garden paths.
Type Broom
Length 185mm
Series QuikFit
Weight 340g
Working width 260mm

Reviews

Be the first to submit a review

Trustpilot