Fiskars 1001416 QuikFit Road Broom 380mm durable plastic 370g 38cm wide

MPN
1001416
Brand
Fiskars
EAN-13
5905568355331
Order Code
03-5351
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.12
10+ £19.17
50+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fiskars road broom 1001416 features a robust design with a 380 mm wide head for efficient sweeping. Known for its durable construction, it is ideal for clearing debris from roads and driveways. Part of the QuikFit range, it offers easy attachment for versatile use.
Type Broom
Length 185mm
Material (body) Plastic
Material (bristles) Plastic
Series QuikFit
Weight 370g
Working width 380mm

Reviews

Be the first to submit a review

Trustpilot