Fiskars 1001415 QuikFit House Broom 260mm Durable for All Seasons

MPN
1001415
Brand
Fiskars
EAN-13
5905568355348
Order Code
03-5350
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fiskars manufactures the 1001415 House broom, designed with a 260 mm QuikFit head. Its main attributes include a durable, versatile design ideal for sweeping indoor surfaces. This broom is typically used in domestic cleaning tasks.
Type House broom
Length 145mm
Material (body) Plastic
Material (bristles) Plastic
Series QuikFit
Weight 375g
Working width 260mm

Reviews

Be the first to submit a review

Trustpilot