Fiskars 1001412 QuikFit Leaf Rake Lightweight Steel Tines 210g 38cm

MPN
1001412
Brand
Fiskars
EAN-13
6411501355522
Order Code
03-5348
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.87 £10.78
10+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fiskars QuikFit Leaf rake, model 1001412, is a versatile and efficient tool designed for gathering leaves and garden debris. Featuring a durable construction, it ensures long-lasting use and effortless raking. Ideal for maintaining tidy gardens and outdoor spaces, this rake is an essential tool for homeowners.
Type Leaf rake
Dim (L x W) 320 mm x 125 mm
Length 320mm
Series QuikFit
Weight 210g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot