Fiskars 1000738 QuikFit Weed Hoe 15.5cm Carbon Steel Head 358g Red Dot Award

MPN
1000738
Brand
Fiskars
EAN-13
5905568540409
Order Code
03-5346
Country of Origin
Poland
View Full Product Range (3)

Discontinued


Fiskars manufactures the Weed hoe 1000738, which features a 155 mm blade ideal for efficient weeding. The QuikFit™ system allows for easy attachment to compatible handles, enhancing versatility. This tool is typically used for removing weeds and loosening soil in garden beds.
Type Weed hoe
Dim (L x W) 250 mm x 155 mm
Length 250mm
Series QuikFit
Weight 358g
Width 155mm
Working width 155mm

Trustpilot