Fiskars 1000731 QuikFit Weed Hoe 3.5cm Durable Steel Red Dot Winner

MPN
1000731
Brand
Fiskars
EAN-13
5905568375223
Order Code
03-5345
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fiskars Weed hoe 1000731 features a 35 mm head designed for precise weeding in tight spaces. Part of the QuikFit range, it's compatible with various handles for personalised gardening. Ideal for removing weeds, it offers durability and efficiency in maintaining garden beds.
Type Weed hoe
Dim (L x W) 330 mm x 35 mm
Length 330mm
Series QuikFit
Weight 225g
Width 35mm
Working width 35mm

Reviews

Be the first to submit a review

Trustpilot