Fiskars 1000730 QuikFit Trowel 75mm Sturdy Lightweight Award-Winning Design

MPN
1000730
Brand
Fiskars
EAN-13
5905568375124
Order Code
03-5344
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fiskars 1000730 Trowel, part of the QuikFit™ range, features a 75 mm width and is designed for durability and ease of use. It is ideal for tasks like planting and transplanting in the garden. This trowel provides reliable performance with its ergonomic design for comfortable handling.
Type Trowel
Dim (L x W) 320 mm x 195 mm
Length 320mm
Series QuikFit
Weight 260g
Width 195mm
Working width 75mm

Reviews

Be the first to submit a review

Trustpilot