Fiskars 1000728 Premium Planters™ Cultivator

MPN
1000728
Brand
Fiskars
EAN-13
6411501372208
Order Code
96-0059
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Fiskars FSK137220 Premium Planters™ Cultivator, with its hooked tines, is the perfect tool for aerating and loosening soil and preparing a garden bed.

It has robust, corrosion resistant stainless steel hooked prongs that can till and penetrate even the hardest soil. It has a durable and lightweight FiberComp™ body and the hanging hole makes for easy storage after cultivating work is done.

Specification

Length: 250mm
Width: 80mm
Weight: 0.14kg


Type Cultivator

Reviews

Be the first to submit a review

Trustpilot