Fiskars 1000727 Premium Planters™ Transplanter

MPN
1000727
Brand
Fiskars
EAN-13
6411501372109
Order Code
96-0060
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Fiskars FSK137210 Premium Planters™ Transplanter works very well in hard ground and its narrow construction makes it perfect for use in narrow bed layouts and on balconies.

The robust construction is complemented by a corrosion resistant stainless steel blade with a sharp blade edge for better penetration into the soil. The durable and lightweight FiberComp™ body makes it easy to handle and the hanging hole makes for easy storage after your planting work is done.

Specification

Length: 275mm
Width: 70mm
Weight: 0.11kg


Type Transplanter

Reviews

Be the first to submit a review

Trustpilot