Fiskars 1000726 Premium Planters™ Trowel

MPN
1000726
Brand
Fiskars
EAN-13
6411501372000
Order Code
96-0061
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Fiskars FSK137200 Premium Planters™ Trowel is the ideal tool for planting and transplanting in hard ground. Its robust construction makes it a perfect nursery tool with its corrosion resistant stainless steel blade.

This trowel has a sharp blade edge for better penetration into even the most resistant soil. To better aid handling performance, the body is made from durable and lightweight FiberComp™. A hanging hole is incorporated in the handle for easy storage.

Specification

Length: 375mm
Width: 87mm
Weight: 0.13kg


Type Planters trowel

Reviews

Be the first to submit a review

Trustpilot