Fiskars 1000693 QuikFit Fruit Picker Lightweight Durable Cotton Bag

Order Code:

03-5343

Brand: Fiskars MPN: 1000693 EAN-13: 5905568369505
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £27.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Fiskars produces the QuikFit fruit picker 1000693, known for its efficient design and reliability. This tool facilitates easy and safe fruit harvesting, featuring a lightweight yet sturdy construction. Ideal for both home gardeners and professional horticulturists, it allows for picking fruits without damaging them.
Type Fruit picker
Dim (L x W) 320 mm x 168 mm
Length 320mm
Series QuikFit
Width 168mm
Working width 168mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot