Fiskars 1000690 QuikFit Lawn Edge Trimmer Boron Steel Precision Cutting

Order Code:

03-5340

Brand: Fiskars MPN: 1000690 EAN-13: 5905568540454
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £20.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Fiskars 1000690 Lawn edge trimmer is a durable and efficient gardening tool designed for precise edge maintenance. With its QuikFit™ system, it allows for quick and easy attachment changes. Ideal for tidying garden borders and creating clean edges along pathways and lawns.
Type Lawn edge trimmer
Dim (L x W x H) 260 x 195 x 28 mm
Height 28mm
Length 260mm
Series QuikFit
Width 195mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot