Fiskars 1000689 QuikFit Hoe 205mm Hardened Steel Head Red Dot Winner

MPN
1000689
Brand
Fiskars
EAN-13
6411501365248
Order Code
03-5339
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £38.31 £32.56
10+ £31.42
50+ £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fiskars 1000689 QuikFit Hoe features a 205 mm blade, ideal for efficient soil cultivation and weeding. Manufactured by Fiskars, this tool is designed for durability and precise gardening tasks. Its compatibility with the QuikFit handle system allows for versatile garden maintenance.
Type Hoe
Dim (L x W) 310 mm x 205 mm
Length 310mm
Series QuikFit
Weight 512g
Width 205mm
Working width 205mm

Reviews

Be the first to submit a review

Trustpilot