Fiskars 1000687 QuikFit Crevice Scraper Robust Hardened Steel 136g

Order Code:

03-5338

Brand: Fiskars MPN: 1000687 EAN-13: 5905568540393
  • Country of Origin: Poland
  • View All

Discontinued


Manufactured by Fiskars, the QuikFit crevice scraper model 1000687 is designed for precise cleaning and scraping in narrow spaces. This durable tool is ideal for removing weeds and debris from driveways, pavement cracks, and other tight crevices. Suitable for use in gardens, patios and general outdoor maintenance.
Type Crevice scraper
Dim (L x W) 250 mm x 70 mm
Length 250mm
Material Steel
Series QuikFit
Width 70mm

Trustpilot