Fiskars 1000685 QuikFit Grubber 90mm Red Dot Winner Dual Locking System

MPN
1000685
Brand
Fiskars
EAN-13
5905568365170
Order Code
03-5337
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.28 £17.24
10+ £16.31
50+ £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fiskars QuikFit Grubber 1000685 is equipped with a 90 mm width ideal for efficient soil cultivation. Its robust design is perfect for loosening and aerating soil in garden beds. Suitable for use in various gardening tasks, this tool ensures easy handling and effectiveness.
Type Grubber
Dim (L x W) 330 mm x 90 mm
Length 330mm
Series QuikFit
Width 90mm
Working width 90mm

Reviews

Be the first to submit a review

Trustpilot