Fiskars 1000681 QuikFit Krummerjater Red Dot Winner 125mm Hardened Steel

MPN
1000681
Brand
Fiskars
EAN-13
5905568540416
Order Code
03-5334
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
50+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

Fiskars manufactures the QuikFit weed hoe, part number 1000681. This tool features a 125 mm blade suitable for precise weeding tasks in gardens. Ideal for removing weeds, it is designed to work seamlessly with the QuikFit system.
Type Weed hoe
Dim (L x W) 305 mm x 125 mm
Length 305mm
Series QuikFit
Weight 507g
Width 125mm
Working width 125mm

Reviews

Be the first to submit a review

Trustpilot