Fiskars 1000680 QuikFit Hoe 125mm Hardened Steel Ideal for Soil Aeration

MPN
1000680
Brand
Fiskars
EAN-13
5905568540423
Order Code
03-5333
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.21 £16.33
10+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Fiskars, the 1000680 QuikFit hoe features a 125 mm blade. It is designed for precise edging and breaking up soil in garden beds. Ideal for maintaining a neat and tidy garden with ease.
Type Hoe
Dim (L x W) 305 mm x 120 mm
Length 305mm
Series QuikFit
Weight 417g
Width 120mm
Working width 125mm

Reviews

Be the first to submit a review

Trustpilot