Fiskars 1000677 QuikFit Hoe Stainless Steel Blade Lightweight 254g

MPN
1000677
Brand
Fiskars
EAN-13
5905568540379
Order Code
03-5332
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fiskars 1000677 QuikFit Hoe is a robust gardening tool designed for cultivating soil and removing weeds. It features a durable 185 mm steel head, making it ideal for efficient garden maintenance. The hoe is compatible with the QuikFit handle system for versatile usage.
Type Hoe
Dim (L x W) 250 mm x 185 mm
Length 250mm
Series QuikFit
Weight 254g
Width 185mm
Working width 185mm

Reviews

Be the first to submit a review

Trustpilot