Fiskars 1000666 QuikFit Telescopic Handle 240cm Lightweight & Secure

MPN
1000666
Brand
Fiskars
EAN-13
5905568360427
Order Code
03-5330
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Fiskars 1000666 Telescopic handle is part of the QuikFit™ range, extending up to 240 cm. This versatile tool is designed for easy adaptation to various gardening tasks. Its durable construction ensures it is suitable for reaching high or distant areas efficiently.
Type Telescopic Handle
Length (min.) 140cm
Max. Length 240cm
Series QuikFit
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot