Christmas Opening Hours and Delivery Dates here

Fiskars 1000659 QuikFit Lawn Rake 220mm Light Flexible Award-Winning

Order Code:

03-5325

Brand: Fiskars MPN: 1000659 EAN-13: 6411501355515
  • Country of Origin: Malaysia
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

Fiskars QuikFit leaf broom 1000659 features a 220 mm wide head, perfect for gathering leaves and garden debris. The design allows for easy attachment to the QuikFit handle system, enhancing versatility and efficiency. Ideal for keeping gardens tidy, this lawn rake is a dependable tool for homeowners.
Type Leaf broom
Dim (L x W) 410 mm x 220 mm
Length 410mm
Series QuikFit
Width 220mm
Working width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot