Fiskars 1000656 QuikFit Lawn Rake 57cm Carbon Steel Red Dot Design Award

MPN
1000656
Brand
Fiskars
EAN-13
5905568540331
Order Code
03-5323
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fiskars offers the 1000656 lawn rake, known for its QuikFit™ connection system. This 570 mm rake is ideal for efficiently collecting leaves and debris. It's a durable tool suitable for maintaining tidy gardens and lawns.
Type Rake
Dim (L x W) 175 mm x 580 mm
Length 175mm
Series QuikFit
Weight 1017g
Width 580mm
Working width 570mm

Reviews

Be the first to submit a review

Trustpilot