Fiskars 1000655 QuikFit Lawn Aerator Hardened Carbon Steel 37cm Wide

MPN
1000655
Brand
Fiskars
EAN-13
5905568540324
Order Code
03-5322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Fiskars 1000655 Lawn aerator is a single-piece tool designed for efficient lawn maintenance. It features the QuikFit™ system for easy attachment and use. This aerator is ideal for improving lawn health by allowing water and nutrients to reach the soil.
Type Lawn aerator
Dim (W x H) 365 mm x 75 mm
Height 75mm
Series QuikFit
Width 365mm

Reviews

Be the first to submit a review

Trustpilot