Fiskars 1000654 QuikFit Rake 40cm 16 Tines Carbon Steel Safety-Certified

MPN
1000654
Brand
Fiskars
EAN-13
5905568540317
Order Code
03-5321
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.88 £18.60
10+ £17.59
50+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fiskars 1000654 Rake features a 400 mm QuikFit design, ideal for efficiently grooming and tidying garden spaces. Manufactured by Fiskars, it ensures durability and reliable performance in various outdoor applications. Typical applications include levelling soil, removing debris, and maintaining neat garden beds.
Type Rake
Dim (L x W) 205 mm x 400 mm
Length 205mm
Series QuikFit
Weight 493g
Width 400mm
Working width 400mm

Reviews

Be the first to submit a review

Trustpilot