Fiskars 1000653 QuikFit Rake 36cm Carbon Steel 14 Tines Durable Design

MPN
1000653
Brand
Fiskars
EAN-13
5905568540300
Order Code
03-5320
Country of Origin
Poland

Discontinued


Fiskars QuikFit Rake 1000653 features a 360 mm wide head ideal for efficient garden soil cultivation. Its lightweight design makes it easy to manoeuvre during tasks like spreading soil or levelling surfaces. The durable construction ensures long-lasting performance for various gardening applications.
Type Rake
Colour Black
Dim (L x W) 205 mm x 360 mm
Length 205mm
Series QuikFit
Weight 428g
Width 360mm
Working width 360mm

Trustpilot