Fiskars 1000651 QuikFit Rake 225mm Unique Design Safety Tested 233g

MPN
1000651
Brand
Fiskars
EAN-13
5905568540355
Order Code
03-5319
Country of Origin
Poland
View Full Product Range (4)

Discontinued


The Fiskars QuikFit Rake, model 1000651, offers a versatile 225 mm width for efficient garden maintenance. Manufactured by Fiskars, it features a durable design suitable for clearing leaves and debris. Ideal for those seeking a reliable tool for maintaining tidy outdoor spaces.
Type Rake
Colour Black
Dim (L x W) 225 mm x 240 mm
Length 225mm
Series QuikFit
Weight 233g
Width 240mm
Working width 225mm

Trustpilot