Fiskars 1000644 QuikFit Leaf Rake: 20 Steel Tines 43cm Wide Red Dot 2010

MPN
1000644
Brand
Fiskars
EAN-13
6411501352019
Order Code
03-5318
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Fiskars leaf rake 1000644 is a part of the QuikFit system, designed for efficiency and durability. Featuring a 430 mm wide head, it is ideal for gathering leaves and yard debris. This tool provides a practical solution for maintaining tidy gardens and lawns.
Type Leaf rake
Dim (L x W) 470 mm x 450 mm
Length 470mm
Series QuikFit
Weight 445g
Width 450mm
Working width 430mm

Reviews

Be the first to submit a review

Trustpilot