Fiskars 1000643 QuikFit Rake Lightweight Durable Ergonomic Design 41cm

MPN
1000643
Brand
Fiskars
EAN-13
6411501350510
Order Code
03-5317
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.07 £14.51
10+ £13.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars 1000643 QuikFit Rake features a 410 mm wide head for efficient garden debris collection. This durable tool is ideal for raking leaves and maintaining garden beds with ease. The QuikFit system ensures quick and secure attachment of interchangeable tools.
Type Rake
Dim (L x W) 152 mm x 410 mm
Length 152mm
Series QuikFit
Weight 260g
Width 410mm
Working width 410mm

Reviews

Be the first to submit a review

Trustpilot