Fiskars 1000640 Handheld Auger Drill Black Metal For Gardening Tasks

MPN
1000640
Brand
Fiskars
EAN-13
5905568347305
Order Code
16-3131
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 19/07/2026

Fiskars 1000640, 3414915, is a high-quality garden hand tool designed for effective soil penetration and aeration. The handheld auger drill, constructed from robust black metal, offers durability and precision for various gardening tasks such as planting bulbs, fertilising, and developing small-scale irrigation holes. Engineered with ergonomic considerations, the tool ensures ease of use and efficiency in tasks requiring manual soil disturbance. Suitable for engineers interested in designing garden equipment or anyone involved in horticultural tasks, this auger drill provides a reliable solution for performing precise ground perforations without the complexity of powered machinery.
Type Handheld auger drill
Dimensions (L x W) 1110 mm x 510 mm
Length 1110mm
Width 510mm

Reviews

Be the first to submit a review

Trustpilot