Fiskars 1000597 UP53 Anvil Tree Pruner

MPN
1000597
Brand
Fiskars
EAN-13
6411501963505
Order Code
96-0114
Country of Origin
Poland
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £48.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Fiskars UP53 Anvil Tree Pruner has a long reach shaft that makes hard to reach garden tasks accessible from a safe standing position. The anvil cutting action is ideal for cutting dry and hard wood.

It has a vertical cutting reach of approximately 3.5 meters and an adjustable cutting angle up to 26°.

Specification

Cutting Capacity: 32mm.
Vertical Cutting Reach: 3.5m.
Length: 1610mm.
Weight: 770g.


Type Pruner

Reviews

Be the first to submit a review

Trustpilot