Fiskars 1000591 StaySharp™ Max Reel Mower

MPN
1000591
Brand
Fiskars
EAN-13
6411501138804
Order Code
97-9823
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £249.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 28/10/2026

The Fiskars StaySharp™ Max Reel Mower promotes greener, healthier lawns by cutting each blade of grass cleanly with a scissor-like action. This minimises the lawn’s moisture loss and reduces exposure to disease. It has a forward grass discharge system.

The Reel Mower lets you cut grass without noise, uncomfortable vibrations and the hazards associated with power-driven rotary blades. It is one of the most environmentally friendly ways to cut your lawn. It is fitted with an ergonomic, height-adjustable handle with a padded grip for more comfort.

Long-lasting performance due to StaySharp™ cutting system using precision-ground, hardened steel blades to cut grass without touching. It has 2x more cutting power compared to standard reel mowers and is 60% easier to push than other reel mowers.

Specifications:

Cutting Width: 610mm.
Cutting Height Adjustment: 20-100mm.
Length: 1220mm.
Weight: 23.5kg.


Type Lawn Mower
Cutting Width 61cm
Powered Hand Push
Grassbox Capacity N/A

Reviews

Be the first to submit a review

Trustpilot