Fiskars 1000589 GS42 Servo-System Grass Shears

MPN
1000589
Brand
Fiskars
EAN-13
6411501966803
Order Code
96-0031
Country of Origin
Poland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fiskars GS42 Servo-System Grass Shears have an adjustable cutting angle, up to 360°. Ideal for detailed lawn work. The Fiskars Servo-System mechanism prevents the blade from jamming allowing for seamless operations while the thumb operated locking mechanism ensures extra safety. Fitted with durable, lightweight FiberComp™ (a fibreglass reinforced polyamide) handles.

Specification

Length: 344mm
Width: 42mm
Weight: 0.31kg


Type Garden

Reviews

Be the first to submit a review

Trustpilot