Fiskars 1000582 PowerGear™ Bypass Loppers - Medium

MPN
1000582
Brand
Fiskars
EAN-13
6411501122902
Order Code
96-0049
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Fiskars loppers are suitable for heavy cutting of fresh wood. The unique PowerGear™ mechanism increases cutting power and distributes it evenly throughout the cutting action. The PowerStep™ technology allows gardeners to cut branches in 1 or multiple steps. This makes the workload easier, eliminating strain and pain, and increases the overall pleasure of gardening.

Fiskars loppers are made of fibreglass reinforced polyamide, which makes them lightweight and strong. The cutting blades are PTFE coated for less friction.

The Fiskars PowerGear™ Bypass Loppers Medium L74 have the following specification:

Cutting Capacity : 38mm.
Overall Length : 545mm.
Weight: 550g.


Type Loppers

Reviews

Be the first to submit a review

Trustpilot