Fiskars 1000567 SingleStep™ Bypass Pruner

MPN
1000567
Brand
Fiskars
EAN-13
6411501112606
Order Code
96-0067
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Fiskars SingleStep™ P26 Bypass Pruner is ideal for basic pruning tasks in the garden and is suitable for cutting fresh wood with its bypass cutting action.

The pruner has sturdy handles for a comfortable grip and a well-balanced design for a steady cutting action. The non-stick PTFE coating on the upper blade reduces friction and makes cutting and cleaning easier. The blades are made from strong carbon steel.

Specification

Cutting Capacity: 22mm.
Length: 208mm.
Weight: 200g.


Type Pruner

Reviews

Be the first to submit a review

Trustpilot