Fischertechnik Robo TX Controller

MPN
500995
EAN-13
4048962003826
Order Code
51-1610

No longer stocked


The Fischertechnik Robo TX controller has a 32-bit processor, display, high storage capacity and a compact housing with numerous installation options on 5 sides. It has an integrated Bluetooth wireless interface operating at 2.4GHz and a range of approx. 10m. Several Robo TX controllers can be connected.
  • 32-bit ARM 9 processors (200MHz)
  • Storage capacity 8MB RAM, 2MB flash
  • 8 universal inputs digital/analogue 0 to 9V DC, analogue 0 to 5kΩ
  • 4 fast counter inputs, digital frequency up to 1kHz
  • 4 motor outputs 9V, 250mA, continuous speed control, short-circuit-proof, alternatively 8 individual outputs
  • 2 extension connectors I2C and RS485 for connecting further ROBO TX controllers
  • Display: 128 x 64 pixels monochrome
  • USB port USB 2.0 (1.1 compatible), max. 12Mbit, including mini USB socket
  • Programmable with ROBO pro software or C compiler (not included)
  • USB connection cable
  • Suitable for ages 10 years and over

Requires Power Supply and Rechargeable Battery Set, type 84 70 69, (49-6267).
Models 1
Product line Computing

Trustpilot